
| 173637-1 | |
|---|---|
| DigiKey Part Number | 173637-1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 173637-1 | 
| Description | CONN RING CIRC 14-18AWG CRIMP | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector Circular 14-18 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 173637-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Terminal Type | Circular | |
| Stud/Tab Size | - | |
| Thickness | - | |
| Width - Outer Edges | 0.370" (9.40mm) | |
| Length - Overall | 0.827" (21.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 14-18 AWG | |
| Insulation | Non-Insulated | |
| Features | Inner Teeth | |
| Color | - | |
| Contact Material | Steel | |
| Contact Finish | - | |
| Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
| Material - Insulation | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12.000 | 0,15633 € | 1.875,96 € | 
| Unit Price without VAT: | 0,15633 € | 
|---|---|
| Unit Price with VAT: | 0,19385 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece