
1735186-4 | |
|---|---|
DigiKey Part Number | 17-1735186-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1735186-4 |
Description | CONN SPRING MOD 18POS SMD |
Customer Reference | |
Detailed Description | 18 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 18 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

