



1734839-7 | |
|---|---|
DigiKey Part Number | A101332TR-ND - Tape & Reel (TR) A101332CT-ND - Cut Tape (CT) A101332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734839-7 |
Description | CONN FPC TOP 7POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734839-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40480 € | 10,12 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,36710 € | 36,71 € |
| 250 | 0,34412 € | 86,03 € |
| 500 | 0,32764 € | 163,82 € |
| 1.000 | 0,31200 € | 312,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29710 € | 594,20 € |
| 4.000 | 0,28292 € | 1.131,68 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |










