
| 1-1734368-1 | |
|---|---|
| DigiKey Part Number | 1-1734368-1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1-1734368-1 | 
| Description | CONN RCP IEEE1394 FIREWIR SMD RA | 
| Customer Reference | |
| Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | Firewire (IEEE 1394) | |
| Number of Contacts | 6 | |
| Gender | Receptacle | |
| Specifications | - | |
| Mounting Type | Surface Mount, Right Angle; Through Hole | |
| Mounting Feature | Horizontal | |
| Termination | Solder | |
| Features | Board Guide | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Number of Ports | 1 | |
| Current Rating (Amps) | - | |
| Voltage - Rated | - | |
| Shielding | - | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Phosphor Bronze, Steel | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece