
172347-1 | |
|---|---|
DigiKey Part Number | A122347-ND |
Manufacturer | |
Manufacturer Product Number | 172347-1 |
Description | CONN RCPT HSG 13POS MIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172347-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,28700 € | 52,87 € |
| 25 | 4,95560 € | 123,89 € |
| 50 | 4,71880 € | 235,94 € |
| 100 | 4,49360 € | 449,36 € |
| 300 | 4,15850 € | 1.247,55 € |
| 500 | 4,01138 € | 2.005,69 € |
| 1.000 | 3,82012 € | 3.820,12 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,71280 € |

