
1717714-1 | |
|---|---|
DigiKey Part Number | A119278-ND |
Manufacturer | |
Manufacturer Product Number | 1717714-1 |
Description | CONN PLUG 88POS VERT GOLD |
Customer Reference | |
Detailed Description | 88 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 88 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.472" (12.00mm) | |
Base Product Number |

