
1717468-4 | |
|---|---|
DigiKey Part Number | 1717468-4-ND |
Manufacturer | |
Manufacturer Product Number | 1717468-4 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1717468-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.256" (6.50mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 20 | 6,88900 € | 137,78 € |
| 40 | 6,55975 € | 262,39 € |
| 60 | 6,37467 € | 382,48 € |
| 100 | 6,14910 € | 614,91 € |
| 260 | 5,74835 € | 1.494,57 € |
| 500 | 5,48936 € | 2.744,68 € |
| 1.000 | 5,27721 € | 5.277,21 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 10,55240 € |

