Image for 881463-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881463-1

DigiKey Part Number
881463-1-ND
Manufacturer
Manufacturer Product Number
881463-1
Description
CONN MALE TAB HOUSING 3POS BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Male, Tab Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
-
Number of Positions
3
Stacking Direction
Circular
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
Black
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.9001,02673 €12.218,09 €
Unit Price without VAT:1,02673 €
Unit Price with VAT:1,27315 €