
170785-2 | |
|---|---|
DigiKey Part Number | A106344-ND |
Manufacturer | |
Manufacturer Product Number | 170785-2 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.122" (28.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |








