
170113-1 | |
|---|---|
DigiKey Part Number | 170113-1-ND |
Manufacturer | |
Manufacturer Product Number | 170113-1 |
Description | CONN PIN CRIMP .079 (2.0) DIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170113-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,12137 € | 2.912,88 € |
| Unit Price without VAT: | 0,12137 € |
|---|---|
| Unit Price with VAT: | 0,15050 € |

