
166478-2 | |
|---|---|
DigiKey Part Number | 2266-166478-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166478-2 |
Description | CONTACT PIN SIGNAL 20-26AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166478-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Base Product Number |

