Image for 1658198-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658198-1

DigiKey Part Number
1658198-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1658198-1
Description
CONN PT RCPT 70POS SLD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70 Position PT Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1658198-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
PT
Number of Positions
70
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8809,60001 €27.648,03 €
Unit Price without VAT:9,60001 €
Unit Price with VAT:11,90401 €