
1651811-2 | |
|---|---|
DigiKey Part Number | A102006-ND |
Manufacturer | |
Manufacturer Product Number | 1651811-2 |
Description | SHLDR SCRW RND SLOT M4X0.7 100PK |
Customer Reference | |
Detailed Description | M4x0.7 Round Head Shoulder Screw Slotted Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |

