
1648439-1 | |
|---|---|
DigiKey Part Number | 1648439-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648439-1 |
Description | CONN SOCKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 71,70411 € | 8.030,86 € |
| Unit Price without VAT: | 71,70411 € |
|---|---|
| Unit Price with VAT: | 88,91310 € |

