Image for 6643425-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643425-1

DigiKey Part Number
6643425-1-ND
Manufacturer
Manufacturer Product Number
6643425-1
Description
CONN,PIN,75AMP MIDDLE DWR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Connector Header, Male Pins Panel Mount Black Drawer, Middle
Datasheet
 Datasheet
EDA/CAD Models
6643425-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Drawer, Middle
Number of Positions
37
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Panel Mount
Termination
Solder
Contact Layout, Typical
24 Signal, 13 Power
Features
Guide Pin
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3031,64967 €949,49 €
Manufacturers Standard Package
Unit Price without VAT:31,64967 €
Unit Price with VAT:39,24559 €