160650-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160650-2

DigiKey Part Number
160650-2-ND
Manufacturer
Manufacturer Product Number
160650-2
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160650-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.311" (7.90mm)
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole, Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22.486 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30800 €3,08 €
250,28800 €7,20 €
500,27440 €13,72 €
1000,26120 €26,12 €
2500,24480 €61,20 €
5000,23310 €116,55 €
1.0000,22196 €221,96 €
3.0000,20540 €616,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €

Other Suppliers on DigiKey

22.486In Stock
Ships from WEC