
160398-2 | |
|---|---|
DigiKey Part Number | 160398-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160398-2 |
Description | CONN SPADE TERM 20-22AWG |
Customer Reference | |
Detailed Description | Spade Terminal Connector Crimp 20-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | 0.563" (14.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.051" ~ 0.079" (1.30mm ~ 2.00mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.217" (5.50mm) | |
Length - Termination | 0.213" (5.40mm) | |
Tongue Inside Opening | - | |
Base Product Number |

