Image for 1601088-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601088-2

DigiKey Part Number
1601088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1601088-2
Description
CONN MAG TERM 18-34AWG TAB
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 18-34 AWG Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Style
-
Terminal Type
IDC Terminal
Size
-
Termination
Tab
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,09711 €11.653,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09711 €
Unit Price with VAT:0,12042 €