
2085709-1 | |
|---|---|
DigiKey Part Number | A116582-ND |
Manufacturer | |
Manufacturer Product Number | 2085709-1 |
Description | ICCON, SIZE 4 LOCKING PIN ASSEMB |
Customer Reference | |
Detailed Description | Contact Silver Pin Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |


