
1600636-8 | |
|---|---|
DigiKey Part Number | A107617-ND |
Manufacturer | |
Manufacturer Product Number | 1600636-8 |
Description | CONN RCPT HSG MULTI-BEAM 20P BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (14 + 6 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1600636-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 20 (14 + 6 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 9,73729 € | 10.282,58 € |
| Unit Price without VAT: | 9,73729 € |
|---|---|
| Unit Price with VAT: | 12,07424 € |

