



1586702-1 | |
|---|---|
DigiKey Part Number | A128078-ND |
Manufacturer | |
Manufacturer Product Number | 1586702-1 |
Description | CONN PLUG HSG 2POS NATL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586702-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,24760 € | 12,38 € |
| 100 | 0,23580 € | 23,58 € |
| 250 | 0,22104 € | 55,26 € |
| 500 | 0,21046 € | 105,23 € |
| 1.000 | 0,20040 € | 200,40 € |
| 2.500 | 0,18784 € | 469,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

