cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544443-4

DigiKey Part Number
1544443-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1544443-4
Description
DIL CONTACT G1 THROUGH HOLE
Customer Reference
Detailed Description
DIL Contact G1 Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Clip Style
DIL
Clip Type
G1
Clip Length
0.055" (1.40mm)
Pin Length
0.358" (9.10mm)
Termination
Through Hole
Frame Thickness
0.010" (0.25mm)
Frame Width
0.713" (18.10mm)
Pitch
0.100" (2.54mm)
Contact Material
-
Contact Finish
Tin
Board Thickness
0.039" (1.00mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.