
1544114-4 | |
|---|---|
DigiKey Part Number | 1544114-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544114-4 |
Description | CONN QC RCPT 17-22AWG .25 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544114-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.297" (7.55mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Silver (Ag) | |
Contact Finish | Tin | |
Insulation Diameter | 0.095" ~ 0.138" (2.41mm ~ 3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102.000 | 0,22138 € | 22.580,76 € |
| Unit Price without VAT: | 0,22138 € |
|---|---|
| Unit Price with VAT: | 0,27451 € |

