1516041-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 14
Unit Price: 658,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516041-1

DigiKey Part Number
1516041-1-ND
Manufacturer
Manufacturer Product Number
1516041-1
Description
INSERT ASSY FOR PRO BEAM JR CONN
Customer Reference
Detailed Description
Connector Insert Assembly For Pro Beam Jr Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Insert Assembly
For Use With/Related Products
Pro Beam Jr Connectors
Specifications
4 Channel, 1550nm Wavelength
Material
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes