1515747-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1515747-1

DigiKey Part Number
1515747-1-ND
Manufacturer
Manufacturer Product Number
1515747-1
Description
INSERT ASSY FOR PRO BEAM JR CONN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Insert Assembly For Pro Beam Jr Connectors
Datasheet
 Datasheet
EDA/CAD Models
1515747-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Insert Assembly
For Use With/Related Products
Pro Beam Jr Connectors
Specifications
4 Channel, 850 ~ 1300nm Wavelength
Material
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1394,46000 €394,46 €
10350,43200 €3.504,32 €
Manufacturers Standard Package
Unit Price without VAT:394,46000 €
Unit Price with VAT:489,13040 €