
2205042-1 | |
|---|---|
DigiKey Part Number | 2205042-1-ND |
Manufacturer | |
Manufacturer Product Number | 2205042-1 |
Description | CABLE FLXSTRP 24POS 1.27MM 1.5" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Flexstrip Cable 0.050" (1.27mm) 1.500" (38.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 24 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.500" (38.10mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Staggered and Straight Pins | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.512 | 1,42256 € | 2.150,91 € |
| Unit Price without VAT: | 1,42256 € |
|---|---|
| Unit Price with VAT: | 1,76397 € |

