
| 1445999-1 | |
|---|---|
| DigiKey Part Number | A101919-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1445999-1 | 
| Description | CONN PLUG 2POS PNL MNT CRIMP | 
| Customer Reference | |
| Detailed Description | 2 Position Non-Gendered Connector Crimp Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1445999-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | 2 Poles | |
| Connector Type | Non-Gendered | |
| Number of Positions | 2 | |
| Pitch | - | |
| Mounting Type | Panel Mount | |
| Number of Rows | 1 | |
| Termination | Crimp | |
| Wire Gauge | 4 AWG | |
| Features | - | |
| Color | Gray | |
| Fastening Type | Spring Retention | |
| Contact Material | Copper | |
| Contact Finish | Silver | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Voltage Rating | 600 V | |
| Current Rating (Amps) | 120 A | |
| Material - Insulation | Polycarbonate (PC) | |
| Operating Temperature | -20°C ~ 105°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece