
4-1438691-7 | |
|---|---|
DigiKey Part Number | 4-1438691-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1438691-7 |
Description | CONN FML HSG 50POS |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Housing for Female Insert Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |

