
1438232-2 | |
|---|---|
DigiKey Part Number | 1438232-2-ND |
Manufacturer | |
Manufacturer Product Number | 1438232-2 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stabilizers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,15970 € | 1.916,40 € |
| Unit Price without VAT: | 0,15970 € |
|---|---|
| Unit Price with VAT: | 0,19803 € |

