
1410279-7 | |
|---|---|
DigiKey Part Number | A108579-ND |
Manufacturer | |
Manufacturer Product Number | 1410279-7 |
Description | CONN HEADER BLADE PWR 2POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 1410279-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.142" (3.60mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 45 | 7,69244 € | 346,16 € |
| 135 | 7,11881 € | 961,04 € |
| 540 | 6,45598 € | 3.486,23 € |
| 1.035 | 6,16673 € | 6.382,57 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 12,48680 € |

