Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375055-3

DigiKey Part Number
A110816-ND
Manufacturer
Manufacturer Product Number
1375055-3
Description
INSERT RJ45 JACK TO IDC CONN
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
-
Exterior Housing Color
White
Interior Housing Color
-
Exterior Contact Material
Beryllium Copper
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.