
134122-1 | |
|---|---|
DigiKey Part Number | A135051-ND |
Manufacturer | |
Manufacturer Product Number | 134122-1 |
Description | CONN RING CIRC 14AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.145" (29.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.078" ~ 0.130" (1.98mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,32280 € | 33,07 € |
| 50 | 1,25980 € | 62,99 € |
| 100 | 1,19960 € | 119,96 € |
| 250 | 1,12444 € | 281,11 € |
| 500 | 1,07072 € | 535,36 € |
| 1.000 | 1,01962 € | 1.019,62 € |
| 3.000 | 0,94361 € | 2.830,83 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,05840 € |




