Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969375-1

DigiKey Part Number
1969375-1-ND
Manufacturer
Manufacturer Product Number
1969375-1
Description
CONN ADPT 0.25 TAB TO 0.25 TAB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male
Datasheet
 Datasheet
EDA/CAD Models
1969375-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male
Insulation
Insulated
Features
-
Contact Material
Brass
Contact Finish
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0006,53840 €26.153,60 €
Manufacturers Standard Package
Unit Price without VAT:6,53840 €
Unit Price with VAT:8,10762 €