
1326028-2 | |
|---|---|
DigiKey Part Number | 17-1326028-2TR-ND - Tape & Reel (TR) 17-1326028-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326028-2 |
Description | 0.64MM FEMALE CONTACT,AU,22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1326028-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,24080 € | 12,04 € |
| 100 | 0,22930 € | 22,93 € |
| 250 | 0,21496 € | 53,74 € |
| 500 | 0,20466 € | 102,33 € |
| 1.000 | 0,19489 € | 194,89 € |
| 2.500 | 0,18268 € | 456,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,16988 € | 1.189,16 € |
| 14.000 | 0,16177 € | 2.264,78 € |
| 21.000 | 0,15721 € | 3.301,41 € |
| 35.000 | 0,15165 € | 5.307,75 € |
| 49.000 | 0,14810 € | 7.256,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

