
1217990-1 | |
|---|---|
DigiKey Part Number | A108662TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217990-1 |
Description | CONN SPLICE 6000-14000 CMA CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 6000-14000 CMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 6000-14000 CMA | |
Insulation | - | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105.000 | 0,04827 € | 5.068,35 € |
| Unit Price without VAT: | 0,04827 € |
|---|---|
| Unit Price with VAT: | 0,05985 € |

