
| 1217742-1 | |
|---|---|
| DigiKey Part Number | 1217742-1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1217742-1 | 
| Description | 250 FAST PCB TAB 032TPBR | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Male | |
| Tab Width | 0.250" (6.35mm) | |
| Tab Thickness | 0.030" (0.76mm) | |
| Tab Length | 0.570" (14.48mm) | |
| Length - Overall | 1.395" (35.43mm) | |
| Termination | Solder | |
| Wire Gauge | - | |
| Insulation | Non-Insulated | |
| Mounting Type | Through Hole | |
| Features | - | |
| Color | - | |
| Contact Material | Brass | |
| Contact Finish | Tin | |
| Insulation Diameter | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,34896 € | 3.489,60 € | 
| Unit Price without VAT: | 0,34896 € | 
|---|---|
| Unit Price with VAT: | 0,43271 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece