1217688-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217688-1

DigiKey Part Number
A110941TR-ND - Tape & Reel (TR)
A110941CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217688-1
Description
CONN MAG TERM 20-21.5AWG IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 20-21.5 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
1217688-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
20-21.5 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24000 €2,40 €
250,22520 €5,63 €
500,21440 €10,72 €
1000,20420 €20,42 €
2500,19140 €47,85 €
5000,18222 €91,11 €
1.0000,17351 €173,51 €
2.5000,16264 €406,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,13832 €1.659,84 €
24.0000,13172 €3.161,28 €
36.0000,12801 €4.608,36 €
60.0000,12348 €7.408,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €