
1217516-1 | |
|---|---|
DigiKey Part Number | A108661TR-ND - Tape & Reel (TR) A108661CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217516-1 |
Description | CONN MAG TERM 20-23AWG IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 20-23 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1217516-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 20-23 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,07309 € | 2.923,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

