
| 1217082-1 | |
|---|---|
| DigiKey Part Number | 1217082-1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1217082-1 | 
| Description | CONN MAG TERM 22-25AWG IDC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Magnetic Connector 300 22-25 AWG IDC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1217082-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Style | 300 | |
| Terminal Type | Poke-In Terminal | |
| Size | 2 | |
| Termination | IDC | |
| Wire Gauge | 22-25 AWG | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48.000 | 0,06702 € | 3.216,96 € | 
| Unit Price without VAT: | 0,06702 € | 
|---|---|
| Unit Price with VAT: | 0,08310 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece