
| 1217004-1 | |
|---|---|
| DigiKey Part Number | A110890TR-ND - Tape & Reel (TR) A110890CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 1217004-1 | 
| Description | CONN MAG TERM 20-23.5AWG QC .187 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Magnetic Connector 187 20-23.5 AWG Quick Connect | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1217004-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Style | 187 | |
| Terminal Type | Box IDC | |
| Size | 5 | |
| Termination | Quick Connect | |
| Wire Gauge | 20-23.5 AWG | |
| Features | QC .187 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,33000 € | 0,33 € | 
| 10 | 0,27600 € | 2,76 € | 
| 25 | 0,25880 € | 6,47 € | 
| 50 | 0,24640 € | 12,32 € | 
| 100 | 0,23460 € | 23,46 € | 
| 250 | 0,21988 € | 54,97 € | 
| 500 | 0,20936 € | 104,68 € | 
| 1.000 | 0,19935 € | 199,35 € | 
| 2.500 | 0,18686 € | 467,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 11.000 | 0,15990 € | 1.758,90 € | 
| 22.000 | 0,15227 € | 3.349,94 € | 
| 33.000 | 0,14798 € | 4.883,34 € | 
| 55.000 | 0,14275 € | 7.851,25 € | 
| Unit Price without VAT: | 0,33000 € | 
|---|---|
| Unit Price with VAT: | 0,40920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece