
| 1103133-1 | |
|---|---|
| DigiKey Part Number | 1103133-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1103133-1 | 
| Description | HVS-HE.5.STI.SC | 
| Customer Reference | |
| Detailed Description | Male Module Gray 5 Position Tension Clamp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Connector Type | Module | |
| Gender | Male | |
| Number of Positions | 5 | |
| Size | - | |
| Termination Style | Tension Clamp | |
| Voltage Rating | 400V | |
| Current Rating (Amps) | 16A | |
| Contact Type | - | |
| Operating Temperature | - | |
| Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Contact Material | - | |
| Contact Finish | - | |
| Material Flammability Rating | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece