
106182-2 | |
|---|---|
DigiKey Part Number | 106182-2-ND |
Manufacturer | |
Manufacturer Product Number | 106182-2 |
Description | CONN SHROUD HARD METRIC 55P GRY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type C |
Datasheet | Datasheet |
Category | Number of Positions 55 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Color Gray |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.300 | 1,10487 € | 6.960,68 € |
| Unit Price without VAT: | 1,10487 € |
|---|---|
| Unit Price with VAT: | 1,37004 € |

