
1-964576-1 | |
|---|---|
DigiKey Part Number | A136944-ND |
Manufacturer | |
Manufacturer Product Number | 1-964576-1 |
Description | PCB RAHMEN 11P |
Customer Reference | |
Detailed Description | Connector Frame For PC Board |
Datasheet | Datasheet |
EDA/CAD Models | 1-964576-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Frame | |
For Use With/Related Products | PC Board | |
Number of Positions | 11 | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Base Product Number |











