
1-2236793-3 | |
|---|---|
DigiKey Part Number | 17-1-2236793-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2236793-3 |
Description | PRESSURE SPRING CONTACT,CONTACT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2236793-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 0,15067 € | 4.068,09 € |
| Unit Price without VAT: | 0,15067 € |
|---|---|
| Unit Price with VAT: | 0,18683 € |

