
| 1-962344-1 | |
|---|---|
| DigiKey Part Number | 17-1-962344-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-962344-1 | 
| Description | 2P FLACHSTCK-GEH2,8 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Tab | |
| Number of Positions | ||
| Pitch | 0.197" (5.00mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Holder | |
| Color | Black | |
| Features | Terminal Position Lock (TPA) | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -40°C ~ 105°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,93000 € | 0,93 € | 
| 10 | 0,78800 € | 7,88 € | 
| 25 | 0,73800 € | 18,45 € | 
| 50 | 0,70280 € | 35,14 € | 
| 100 | 0,66910 € | 66,91 € | 
| 250 | 0,62720 € | 156,80 € | 
| 500 | 0,59724 € | 298,62 € | 
| 2.000 | 0,54159 € | 1.083,18 € | 
| 4.000 | 0,51575 € | 2.063,00 € | 
| Unit Price without VAT: | 0,93000 € | 
|---|---|
| Unit Price with VAT: | 1,15320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece