
1-917360-6 | |
|---|---|
DigiKey Part Number | 1-917360-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-917360-6 |
Description | CONN RCPT 16POS R/A TIN |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Non-Gendered Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-917360-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 16 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |

