
868843-1 | |
|---|---|
DigiKey Part Number | 868843-1-ND |
Manufacturer | |
Manufacturer Product Number | 868843-1 |
Description | LGH-1/2 PLUG TO CBL 18AWG 11.82" |
Customer Reference | |
Detailed Description | 18 AWG LGH-1/2 Plug to Cable (Round) Unshielded 11.82" (300.228mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-1/2 Plug to Cable (Round) | |
Length | 11.82" (300.228mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Color - Cap | - | |
Color - Wire | - | |
Material - Cap | - | |
Base Product Number |

