
1-834333-7 | |
|---|---|
DigiKey Part Number | 1-834333-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-834333-7 |
Description | CONN LGH RCPT 1POS CIRC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1 Receptacle Circular |
Datasheet | Datasheet |
EDA/CAD Models | 1-834333-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 1.00" (25.40mm) | |
Voltage | 20kVDC | |
Mounting Type | - | |
Features | For Encapsulation Unit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 93,07063 € | 4.467,39 € |
| Unit Price without VAT: | 93,07063 € |
|---|---|
| Unit Price with VAT: | 115,40758 € |

