
1-6600383-0 | |
|---|---|
DigiKey Part Number | 1-6600383-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-6600383-0 |
Description | CONN HEADER MULTI-BEAM 68POS PCB |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 68 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6600383-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 68 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 60VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 7,74153 € | 9.289,84 € |
| Unit Price without VAT: | 7,74153 € |
|---|---|
| Unit Price with VAT: | 9,59950 € |

