
1-6450523-0 | |
|---|---|
DigiKey Part Number | 1-6450523-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450523-0 |
Description | MBXL R/A HDR 4ACP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450523-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | 42A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,82718 € | 2.827,18 € |
| Unit Price without VAT: | 2,82718 € |
|---|---|
| Unit Price with VAT: | 3,50570 € |

